
B82724A2302N021 | |
|---|---|
DigiKey Part Number | 495-B82724A2302N021-ND |
Manufacturer | |
Manufacturer Product Number | B82724A2302N021 |
Description | CMC 12MH 3A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3A DCR 125mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82724A2302N021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 12 mH @ 10 kHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 125mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.303" L x 1.280" W (33.10mm x 32.50mm) | |
Height (Max) | 0.776" (19.70mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱205.45000 | ₱205.45 |
| 10 | ₱169.12200 | ₱1,691.22 |
| 25 | ₱156.42600 | ₱3,910.65 |
| 50 | ₱147.49340 | ₱7,374.67 |
| 100 | ₱139.06710 | ₱13,906.71 |
| 300 | ₱126.71247 | ₱38,013.74 |
| 600 | ₱119.49898 | ₱71,699.39 |
| 1,200 | ₱117.17207 | ₱140,606.48 |

