
B82726E6203B041 | |
|---|---|
DigiKey Part Number | 495-6981-ND |
Manufacturer | |
Manufacturer Product Number | B82726E6203B041 |
Description | CMC 2.7MH 20A 2LN TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 20A DCR 4.4mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82726E6203B041 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.7 mH @ 10 kHz | |
Current Rating (Max) | 20A | |
DC Resistance (DCR) (Max) | 4.4mOhm (Typ) | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 600V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | UR | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.165" L x 1.339" W (55.00mm x 34.00mm) | |
Height (Max) | 2.047" (52.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱980.79000 | ₱980.79 |
| 10 | ₱806.48600 | ₱8,064.86 |
| 25 | ₱746.25680 | ₱18,656.42 |
| 60 | ₱692.97350 | ₱41,578.41 |
| 120 | ₱664.81617 | ₱79,777.94 |

