4.7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 700mA DCR 440mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82791H2701N001

DigiKey Part Number
495-5767-ND
Manufacturer
Manufacturer Product Number
B82791H2701N001
Description
CMC 4.7MH 700MA 2LN TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4.7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 700mA DCR 440mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82791H2701N001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
4.7 mH @ 10 kHz
Current Rating (Max)
700mA
DC Resistance (DCR) (Max)
440mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
ENEC, UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
0.602" L x 0.291" W (15.30mm x 7.40mm)
Height (Max)
0.693" (17.60mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱159.59000₱159.59
10₱131.24800₱1,312.48
25₱121.38680₱3,034.67
50₱114.45520₱5,722.76
200₱101.75605₱20,351.21
400₱95.95590₱38,382.36
600₱92.72133₱55,632.80
1,000₱88.80453₱88,804.53
2,600₱88.40129₱229,843.35
Manufacturers Standard Package