
B84143A0050R000 | |
|---|---|
DigiKey Part Number | 495-B84143A0050R000-ND |
Manufacturer | |
Manufacturer Product Number | B84143A0050R000 |
Description | LINE FILTER 480V/275VAC 50A CHAS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 50 A 480V, 275V 50 ~ 60Hz Single Stage Terminal Block, Threaded Post (M6) |
Datasheet | Datasheet |
EDA/CAD Models | B84143A0050R000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 480V, 275V | |
Voltage - Rated AC (Phase to Ground/Neutral) | 275 V | |
Voltage - Rated AC (Phase to Phase) | 480 V | |
Current | 50 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | Inverters, Power Drive Systems | |
Approval Agency | cUL, ENEC, UL | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block, Threaded Post (M6) | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14,849.39000 | ₱14,849.39 |
| 10 | ₱13,048.00100 | ₱130,480.01 |

