
B84143D0120R127 | |
|---|---|
DigiKey Part Number | B84143D0120R127-ND |
Manufacturer | |
Manufacturer Product Number | B84143D0120R127 |
Description | LINE FILTER 120A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 120 A 50 ~ 60Hz Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | B84143D0120R127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | - | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Current | 120 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | Converter | |
Approval Agency | CSA, UL | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33,020.48000 | ₱33,020.48 |

