
B88069X0850T502 | |
|---|---|
DigiKey Part Number | 495-B88069X0850T502TR-ND - Tape & Reel (TR) 495-B88069X0850T502CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B88069X0850T502 |
Description | GDT 230V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 5000A (5kA) ±15% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer TDK | Tolerance ±15% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 230 V | Package / Case Axial Cylinder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2035-23-BLF | Bourns Inc. | 495 | 2035-23-BLF-ND | ₱71.46000 | Parametric Equivalent |
| 2035-23-BT1LF | Bourns Inc. | 3,248 | 118-2035-23-BT1LFCT-ND | ₱78.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱119.70000 | ₱119.70 |
| 5 | ₱99.33000 | ₱496.65 |
| 10 | ₱91.64700 | ₱916.47 |
| 50 | ₱76.05720 | ₱3,802.86 |
| 100 | ₱70.16780 | ₱7,016.78 |
| 250 | ₱63.04916 | ₱15,762.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱55.22072 | ₱27,610.36 |
| 1,000 | ₱50.88726 | ₱50,887.26 |
| 1,500 | ₱48.49911 | ₱72,748.67 |
| 2,500 | ₱45.63650 | ₱114,091.25 |
| 3,500 | ₱44.36475 | ₱155,276.62 |

