
B88069X2553T502 | |
|---|---|
DigiKey Part Number | 495-B88069X2553T502TR-ND - Tape & Reel (TR) 495-B88069X2553T502CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B88069X2553T502 |
Description | 2 ELECT / 3000V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 3000 V 3000A (3kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X2553T502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 3000 V | |
Impulse Discharge Current (8/20µs) | 3000A (3kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱216.76000 | ₱216.76 |
| 5 | ₱179.96000 | ₱899.80 |
| 10 | ₱166.08500 | ₱1,660.85 |
| 50 | ₱137.77480 | ₱6,888.74 |
| 100 | ₱127.08570 | ₱12,708.57 |
| 250 | ₱114.16212 | ₱28,540.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱99.95586 | ₱49,977.93 |
| 1,000 | ₱92.07502 | ₱92,075.02 |
| 1,500 | ₱87.73184 | ₱131,597.76 |
| 2,500 | ₱85.26083 | ₱213,152.07 |

