New at DigiKey
Gas Discharge Tube 3000 V 3000A (3kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X2553T502

DigiKey Part Number
495-B88069X2553T502TR-ND - Tape & Reel (TR)
495-B88069X2553T502CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B88069X2553T502
Description
2 ELECT / 3000V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 3000 V 3000A (3kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
B88069X2553T502 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - DC Spark Over (Nom)
3000 V
Impulse Discharge Current (8/20µs)
3000A (3kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱216.76000₱216.76
5₱179.96000₱899.80
10₱166.08500₱1,660.85
50₱137.77480₱6,888.74
100₱127.08570₱12,708.57
250₱114.16212₱28,540.53
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱99.95586₱49,977.93
1,000₱92.07502₱92,075.02
1,500₱87.73184₱131,597.76
2,500₱85.26083₱213,152.07
Manufacturers Standard Package