
B88069X4303S102 | |
|---|---|
DigiKey Part Number | 495-B88069X4303S102-ND |
Manufacturer | |
Manufacturer Product Number | B88069X4303S102 |
Description | GDT 230V 10KA 2 POLE TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 10000A (10kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X4303S102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱120.89000 | ₱120.89 |
| 5 | ₱100.40200 | ₱502.01 |
| 10 | ₱92.60000 | ₱926.00 |
| 50 | ₱76.83140 | ₱3,841.57 |
| 100 | ₱70.87640 | ₱7,087.64 |
| 300 | ₱62.33893 | ₱18,701.68 |
| 500 | ₱58.71154 | ₱29,355.77 |
| 1,000 | ₱54.10177 | ₱54,101.77 |
| 5,000 | ₱47.46135 | ₱237,306.75 |

