
B88069X4960T502 | |
|---|---|
DigiKey Part Number | 495-76505-2-ND - Tape & Reel (TR) 495-76505-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B88069X4960T502 |
Description | GDT 230V 10KA 2 POLE TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 10000A (10kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱132.20000 | ₱132.20 |
| 5 | ₱109.81000 | ₱549.05 |
| 10 | ₱101.29500 | ₱1,012.95 |
| 50 | ₱84.06080 | ₱4,203.04 |
| 100 | ₱77.54600 | ₱7,754.60 |
| 250 | ₱69.67828 | ₱17,419.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱61.02446 | ₱30,512.23 |
| 1,000 | ₱56.23128 | ₱56,231.28 |
| 1,500 | ₱53.59103 | ₱80,386.54 |
| 2,500 | ₱50.42456 | ₱126,061.40 |
| 3,500 | ₱49.52331 | ₱173,331.59 |

