Gas Discharge Tube 230 V 10000A (10kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X4960T502

DigiKey Part Number
495-76505-2-ND - Tape & Reel (TR)
495-76505-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B88069X4960T502
Description
GDT 230V 10KA 2 POLE TH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 10000A (10kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - DC Spark Over (Nom)
230 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 955
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱132.20000₱132.20
5₱109.81000₱549.05
10₱101.29500₱1,012.95
50₱84.06080₱4,203.04
100₱77.54600₱7,754.60
250₱69.67828₱17,419.57
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱61.02446₱30,512.23
1,000₱56.23128₱56,231.28
1,500₱53.59103₱80,386.54
2,500₱50.42456₱126,061.40
3,500₱49.52331₱173,331.59
Manufacturers Standard Package