Gas Discharge Tube 90 V 5000A (5kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X5020T103

DigiKey Part Number
495-4278-2-ND - Tape & Reel (TR)
495-4278-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B88069X5020T103
Description
GDT 90V 5KA 2 POLE THROUGH HOLE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 5000A (5kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - DC Spark Over (Nom)
90 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,085
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱174.48000₱174.48
5₱144.58800₱722.94
10₱133.39200₱1,333.92
50₱110.66780₱5,533.39
100₱102.08660₱10,208.66
250₱91.71892₱22,929.73
500₱84.54076₱42,270.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱73.99326₱73,993.26
2,000₱68.12907₱136,258.14
3,000₱67.00864₱201,025.92
Manufacturers Standard Package