
B88069X5020T103 | |
|---|---|
DigiKey Part Number | 495-4278-2-ND - Tape & Reel (TR) 495-4278-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B88069X5020T103 |
Description | GDT 90V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱174.48000 | ₱174.48 |
| 5 | ₱144.58800 | ₱722.94 |
| 10 | ₱133.39200 | ₱1,333.92 |
| 50 | ₱110.66780 | ₱5,533.39 |
| 100 | ₱102.08660 | ₱10,208.66 |
| 250 | ₱91.71892 | ₱22,929.73 |
| 500 | ₱84.54076 | ₱42,270.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱73.99326 | ₱73,993.26 |
| 2,000 | ₱68.12907 | ₱136,258.14 |
| 3,000 | ₱67.00864 | ₱201,025.92 |

