Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B88069X5043T702 | |
|---|---|
DigiKey Part Number | 495-77572-2-ND - Tape & Reel (TR) 495-77572-1-ND - Cut Tape (CT) 495-77572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X5043T702 |
Description | GDT 90V 20KA 2 POLE SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 20000A (20kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 20000A (20kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 90 V | Package / Case 2-SMD Cylinder Square End |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B88069X1630T602 | TDK | 4,420 | 495-5902-1-ND | ₱166.74000 | Parametric Equivalent |
| 2029-09-SM-RPLF | Bourns Inc. | 18,494 | 2029-09-SM-RPLFCT-ND | ₱125.65000 | Parametric Equivalent |
| 2029-09-SMLF | Bourns Inc. | 1,000 | 118-2029-09-SMLF-ND | ₱120.89000 | Parametric Equivalent |
| 2RP090M-8-S | YAGEO | 1,200 | 13-2RP090M-8-SCT-ND | ₱57.17000 | Parametric Equivalent |
| GTCS28-900M-R20 | Littelfuse Inc. | 0 | GTCS28-900M-R20-ND | ₱113.56989 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱140.54000 | ₱140.54 |
| 5 | ₱116.71800 | ₱583.59 |
| 10 | ₱107.72600 | ₱1,077.26 |
| 50 | ₱89.34880 | ₱4,467.44 |
| 100 | ₱82.42910 | ₱8,242.91 |
| 250 | ₱74.06352 | ₱18,515.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ₱62.34034 | ₱43,638.24 |
| 1,400 | ₱57.42661 | ₱80,397.25 |
| 2,100 | ₱54.71851 | ₱114,908.87 |
| 3,500 | ₱52.96224 | ₱185,367.84 |





