
B88069X5110T502 | |
|---|---|
DigiKey Part Number | 495-76507-2-ND - Tape & Reel (TR) 495-76507-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B88069X5110T502 |
Description | GDT 90V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱125.06000 | ₱125.06 |
| 5 | ₱103.61800 | ₱518.09 |
| 10 | ₱95.63700 | ₱956.37 |
| 50 | ₱79.34440 | ₱3,967.22 |
| 100 | ₱73.19890 | ₱7,319.89 |
| 250 | ₱65.77416 | ₱16,443.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱57.60628 | ₱28,803.14 |
| 1,000 | ₱53.08406 | ₱53,084.06 |
| 1,500 | ₱50.59249 | ₱75,888.74 |
| 2,500 | ₱47.60475 | ₱119,011.88 |
| 3,500 | ₱46.47877 | ₱162,675.69 |

