
B88069X6183S102 | |
|---|---|
DigiKey Part Number | 495-B88069X6183S102-ND |
Manufacturer | |
Manufacturer Product Number | B88069X6183S102 |
Description | GDT 90V 20KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 20000A (20kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 20000A (20kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Strip | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 90 V | Package / Case Axial Cylinder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B88069X1380S102 | TDK | 318 | 495-1472-ND | ₱143.52000 | Parametric Equivalent |
| B88069X3840T502 | TDK | 4 | 495-5914-1-ND | ₱174.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱158.40000 | ₱158.40 |
| 5 | ₱131.24800 | ₱656.24 |
| 10 | ₱121.12500 | ₱1,211.25 |
| 50 | ₱100.50840 | ₱5,025.42 |
| 100 | ₱92.71340 | ₱9,271.34 |
| 300 | ₱81.53587 | ₱24,460.76 |
| 500 | ₱76.78138 | ₱38,390.69 |
| 1,000 | ₱70.74064 | ₱70,740.64 |
| 5,000 | ₱63.77067 | ₱318,853.35 |

