
B88069X6873S102 | |
|---|---|
DigiKey Part Number | 495-B88069X6873S102-ND |
Manufacturer | |
Manufacturer Product Number | B88069X6873S102 |
Description | GDT 350V 20KA 2 POLE TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 20000A (20kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 350 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱151.85000 | ₱151.85 |
| 5 | ₱125.88800 | ₱629.44 |
| 10 | ₱116.12300 | ₱1,161.23 |
| 50 | ₱96.34000 | ₱4,817.00 |
| 100 | ₱88.87840 | ₱8,887.84 |
| 300 | ₱78.16333 | ₱23,449.00 |
| 500 | ₱73.60738 | ₱36,803.69 |
| 1,000 | ₱67.81792 | ₱67,817.92 |
| 5,000 | ₱60.87499 | ₱304,374.95 |

