Gas Discharge Tube 350 V 2000A (2kA) ±25% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X8361T203

DigiKey Part Number
495-B88069X8361T203TR-ND - Tape & Reel (TR)
495-B88069X8361T203CT-ND - Cut Tape (CT)
495-B88069X8361T203DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B88069X8361T203
Description
GDT 350V 2KA 2 POLE SMD
Customer Reference
Detailed Description
Gas Discharge Tube 350 V 2000A (2kA) ±25% 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - DC Spark Over (Nom)
350 V
Impulse Discharge Current (8/20µs)
2000A (2kA)
Tolerance
±25%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 624
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱21.50202₱43,004.04
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱56.57000₱56.57
5₱46.68800₱233.44
10₱43.11400₱431.14
50₱35.75380₱1,787.69
100₱32.99670₱3,299.67
250₱29.65828₱7,414.57
500₱27.35132₱13,675.66
Digi-Reel®
QuantityUnit PriceExt Price
1₱50.02000₱50.02
5₱48.47400₱242.37
10₱45.37700₱453.77
50₱37.52840₱1,876.42
100₱31.27570₱3,127.57
250₱30.49436₱7,623.59
500₱25.80182₱12,900.91
* All Digi-Reel orders will add a ₱376.00 reeling fee.