
B88069X8430B502 | |
|---|---|
DigiKey Part Number | 495-76514-ND |
Manufacturer | |
Manufacturer Product Number | B88069X8430B502 |
Description | GDT 90V 10KA 3 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 10000A (10kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | Yes | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱189.96000 | ₱189.96 |
| 5 | ₱157.33200 | ₱786.66 |
| 10 | ₱145.18300 | ₱1,451.83 |
| 50 | ₱120.45780 | ₱6,022.89 |
| 100 | ₱111.10840 | ₱11,110.84 |
| 250 | ₱99.81532 | ₱24,953.83 |
| 500 | ₱91.99760 | ₱45,998.80 |
| 1,000 | ₱84.74977 | ₱84,749.77 |
| 5,000 | ₱77.81696 | ₱389,084.80 |

