
BCS1210A1L | |
|---|---|
DigiKey Part Number | 445-2907-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCS1210A1L |
Description | SENSOR PHOTODIODE 580NM SMD |
Customer Reference | |
Detailed Description | Photodiode 580nm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Wavelength | 580nm | |
Color - Enhanced | - | |
Spectral Range | 350nm ~ 750nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 1 V | |
Current - Dark (Typ) | 4nA | |
Active Area | 0.1925mm² | |
Viewing Angle | - | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | - |

