
C0402CH1C070D020BC | |
|---|---|
DigiKey Part Number | 445-10559-2-ND - Tape & Reel (TR) 445-10559-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0402CH1C070D020BC |
Description | CAP CER 7PF 16V CH 01005 |
Customer Reference | |
Detailed Description | 7 pF ±0.5pF 16V Ceramic Capacitor CH 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402CH1C070D020BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱5.36000 | ₱53.60 |
| 100 | ₱3.88860 | ₱388.86 |
| 1,000 | ₱2.81969 | ₱2,819.69 |
| 2,500 | ₱2.48204 | ₱6,205.10 |
| 5,000 | ₱2.25349 | ₱11,267.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₱1.91766 | ₱38,353.20 |

