0.47 µF ±20% 10V Ceramic Capacitor X5R 0204 (0510 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0510X5R1A474M030BC

DigiKey Part Number
445-15899-2-ND - Tape & Reel (TR)
445-15899-1-ND - Cut Tape (CT)
445-15899-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0510X5R1A474M030BC
Description
CAP CER 0.47UF 10V X5R 0204
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 10V Ceramic Capacitor X5R 0204 (0510 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0510X5R1A474M030BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0204 (0510 Metric)
Size / Dimension
0.020" L x 0.039" W (0.52mm x 1.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.014" (0.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,310
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱23.22000₱23.22
10₱13.93500₱139.35
50₱10.26640₱513.32
100₱9.14090₱914.09
500₱7.24962₱3,624.81
1,000₱6.66424₱6,664.24
2,500₱6.04790₱15,119.75
5,000₱5.67654₱28,382.70
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱5.06874₱76,031.10
30,000₱4.85063₱145,518.90
45,000₱4.74133₱213,359.85
75,000₱4.62019₱346,514.25
105,000₱4.54937₱477,683.85
Manufacturers Standard Package