


C0510X5R1C104M030BC | |
|---|---|
DigiKey Part Number | 445-13583-2-ND - Tape & Reel (TR) 445-13583-1-ND - Cut Tape (CT) 445-13583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0510X5R1C104M030BC |
Description | CAP CER 0.1UF 16V X5R 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor X5R 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0510X5R1C104M030BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0204 (0510 Metric) | |
Size / Dimension | 0.020" L x 0.039" W (0.52mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.03000 | ₱22.03 |
| 10 | ₱12.92200 | ₱129.22 |
| 50 | ₱9.50420 | ₱475.21 |
| 100 | ₱8.45010 | ₱845.01 |
| 500 | ₱6.67198 | ₱3,335.99 |
| 1,000 | ₱6.12412 | ₱6,124.12 |
| 2,500 | ₱5.54554 | ₱13,863.85 |
| 5,000 | ₱5.19717 | ₱25,985.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱4.63057 | ₱69,458.55 |
| 30,000 | ₱4.42595 | ₱132,778.50 |
| 45,000 | ₱4.32345 | ₱194,555.25 |
| 75,000 | ₱4.20982 | ₱315,736.50 |
| 105,000 | ₱4.14336 | ₱435,052.80 |

