0.1 µF ±20% 4V Ceramic Capacitor X6S 0204 (0510 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0510X6S0G104M030BC

DigiKey Part Number
445-4061-2-ND - Tape & Reel (TR)
445-4061-1-ND - Cut Tape (CT)
445-4061-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0510X6S0G104M030BC
Description
CAP CER 0.1UF 4V X6S 0204
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 4V Ceramic Capacitor X6S 0204 (0510 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0510X6S0G104M030BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0204 (0510 Metric)
Size / Dimension
0.020" L x 0.039" W (0.52mm x 1.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.014" (0.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,463
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱17.27000₱17.27
10₱10.24300₱102.43
50₱7.44380₱372.19
100₱6.58620₱658.62
500₱5.13440₱2,567.20
1,000₱4.68659₱4,686.59
2,500₱4.21424₱10,535.60
5,000₱3.92994₱19,649.70
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱3.47661₱52,149.15
30,000₱3.30971₱99,291.30
45,000₱3.22609₱145,174.05
75,000₱3.13342₱235,006.50
105,000₱3.07925₱323,321.25
150,000₱3.02713₱454,069.50
Manufacturers Standard Package