
C0510X6S0G105M030BC | |
|---|---|
DigiKey Part Number | 445-9114-2-ND - Tape & Reel (TR) 445-9114-1-ND - Cut Tape (CT) 445-9114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0510X6S0G105M030BC |
Description | CAP CER 1UF 4V X6S 0204 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X6S 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0510X6S0G105M030BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0204 (0510 Metric) | |
Size / Dimension | 0.020" L x 0.039" W (0.52mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱28.58000 | ₱28.58 |
| 10 | ₱17.15000 | ₱171.50 |
| 50 | ₱12.76760 | ₱638.38 |
| 100 | ₱11.42760 | ₱1,142.76 |
| 500 | ₱9.16356 | ₱4,581.78 |
| 1,000 | ₱8.46444 | ₱8,464.44 |
| 2,500 | ₱7.72697 | ₱19,317.42 |
| 5,000 | ₱7.28261 | ₱36,413.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱6.54133 | ₱98,119.95 |
| 30,000 | ₱6.28030 | ₱188,409.00 |
| 45,000 | ₱6.14949 | ₱276,727.05 |
| 75,000 | ₱6.00451 | ₱450,338.25 |

