
C0510X6S0G224M030BC | |
|---|---|
DigiKey Part Number | 445-7075-2-ND - Tape & Reel (TR) 445-7075-1-ND - Cut Tape (CT) 445-7075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0510X6S0G224M030BC |
Description | CAP CER 0.22UF 4V X6S 0204 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 4V Ceramic Capacitor X6S 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0510X6S0G224M030BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0204 (0510 Metric) | |
Size / Dimension | 0.020" L x 0.039" W (0.52mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| 10 | ₱9.17100 | ₱91.71 |
| 50 | ₱6.62200 | ₱331.10 |
| 100 | ₱5.84190 | ₱584.19 |
| 500 | ₱4.52342 | ₱2,261.71 |
| 1,000 | ₱4.11729 | ₱4,117.29 |
| 2,500 | ₱3.68972 | ₱9,224.30 |
| 5,000 | ₱3.43234 | ₱17,161.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱3.02546 | ₱45,381.90 |
| 30,000 | ₱2.87436 | ₱86,230.80 |
| 45,000 | ₱2.79866 | ₱125,939.70 |
| 75,000 | ₱2.71478 | ₱203,608.50 |
| 105,000 | ₱2.66572 | ₱279,900.60 |
| 150,000 | ₱2.61854 | ₱392,781.00 |

