0.47 µF ±20% 4V Ceramic Capacitor X7S 0204 (0510 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0510X7S0G474M030BC

DigiKey Part Number
445-15902-2-ND - Tape & Reel (TR)
445-15902-1-ND - Cut Tape (CT)
445-15902-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0510X7S0G474M030BC
Description
CAP CER 0.47UF 4V X7S 0204
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 4V Ceramic Capacitor X7S 0204 (0510 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0510X7S0G474M030BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0204 (0510 Metric)
Size / Dimension
0.020" L x 0.039" W (0.52mm x 1.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.014" (0.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,908
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱27.39000₱27.39
10₱16.67400₱166.74
50₱12.43400₱621.70
100₱11.13590₱1,113.59
500₱8.93726₱4,468.63
1,000₱8.26018₱8,260.18
2,500₱7.54475₱18,861.88
5,000₱7.11384₱35,569.20
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱6.71315₱100,697.25
30,000₱6.44726₱193,417.80
45,000₱6.31409₱284,134.05
75,000₱6.16643₱462,482.25
Manufacturers Standard Package