
C0510X7S0G474M030BC | |
|---|---|
DigiKey Part Number | 445-15902-2-ND - Tape & Reel (TR) 445-15902-1-ND - Cut Tape (CT) 445-15902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0510X7S0G474M030BC |
Description | CAP CER 0.47UF 4V X7S 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 4V Ceramic Capacitor X7S 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0510X7S0G474M030BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0204 (0510 Metric) | |
Size / Dimension | 0.020" L x 0.039" W (0.52mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.39000 | ₱27.39 |
| 10 | ₱16.67400 | ₱166.74 |
| 50 | ₱12.43400 | ₱621.70 |
| 100 | ₱11.13590 | ₱1,113.59 |
| 500 | ₱8.93726 | ₱4,468.63 |
| 1,000 | ₱8.26018 | ₱8,260.18 |
| 2,500 | ₱7.54475 | ₱18,861.88 |
| 5,000 | ₱7.11384 | ₱35,569.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱6.71315 | ₱100,697.25 |
| 30,000 | ₱6.60161 | ₱198,048.30 |
| 45,000 | ₱6.31409 | ₱284,134.05 |
| 75,000 | ₱6.16643 | ₱462,482.25 |

