8 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C0G1E080D030BA

DigiKey Part Number
445-4643-2-ND - Tape & Reel (TR)
445-4643-1-ND - Cut Tape (CT)
445-4643-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C0G1E080D030BA
Description
CAP CER 8PF 25V C0G 0201
Customer Reference
Detailed Description
8 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C0G1E080D030BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,900
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.20300₱22.03
50₱1.48880₱74.44
100₱1.27440₱127.44
500₱0.91468₱457.34
1,000₱0.80452₱804.52
2,500₱0.68864₱1,721.60
5,000₱0.61932₱3,096.60
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱0.44921₱6,738.15
30,000₱0.44468₱13,340.40
45,000₱0.44231₱19,903.95
75,000₱0.43962₱32,971.50
105,000₱0.43801₱45,991.05
150,000₱0.42992₱64,488.00
180,000₱0.42363₱76,253.40
360,000₱0.40246₱144,885.60
375,000₱0.40134₱150,502.50
Manufacturers Standard Package