
C0603C0G1E1R5C030BA | |
|---|---|
DigiKey Part Number | 445-C0603C0G1E1R5C030BATR-ND - Tape & Reel (TR) 445-C0603C0G1E1R5C030BACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E1R5C030BA |
Description | CAP CER 1.5PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E1R5C030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.50100 | ₱25.01 |
| 50 | ₱1.71500 | ₱85.75 |
| 100 | ₱1.47090 | ₱147.09 |
| 500 | ₱1.06476 | ₱532.38 |
| 1,000 | ₱0.93910 | ₱939.10 |
| 2,500 | ₱0.80774 | ₱2,019.35 |
| 5,000 | ₱0.72853 | ₱3,642.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.58423 | ₱8,763.45 |

