
C0603CH1E030C030BA | |
|---|---|
DigiKey Part Number | 445-10646-2-ND - Tape & Reel (TR) 445-10646-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603CH1E030C030BA |
Description | CAP CER 3PF 25V CH 0201 |
Customer Reference | |
Detailed Description | 3 pF ±0.25pF 25V Ceramic Capacitor CH 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603CH1E030C030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.27000 | ₱17.27 |
| 10 | ₱9.58800 | ₱95.88 |
| 50 | ₱6.43140 | ₱321.57 |
| 100 | ₱5.46070 | ₱546.07 |
| 500 | ₱3.82788 | ₱1,913.94 |
| 1,000 | ₱3.33242 | ₱3,332.42 |
| 2,500 | ₱2.81886 | ₱7,047.15 |
| 5,000 | ₱2.51551 | ₱12,577.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.51122 | ₱7,668.30 |

