10000 pF ±20% 10V Ceramic Capacitor JB 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603JB1A103M030BA

DigiKey Part Number
445-10745-2-ND - Tape & Reel (TR)
445-10745-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0603JB1A103M030BA
Description
CAP CER 10000PF 10V JB 0201
Customer Reference
Detailed Description
10000 pF ±20% 10V Ceramic Capacitor JB 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603JB1A103M030BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,576
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱3.15600₱31.56
50₱2.16760₱108.38
100₱1.86390₱186.39
500₱1.36370₱681.85
1,000₱1.20946₱1,209.46
2,500₱1.04784₱2,619.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱0.78106₱11,715.90
Manufacturers Standard Package