
C0603JB1A474M030BC | |
|---|---|
DigiKey Part Number | 445-C0603JB1A474M030BCTR-ND - Tape & Reel (TR) 445-C0603JB1A474M030BCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603JB1A474M030BC |
Description | CAP CER 0.47UF 10V JB 0201 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 10V Ceramic Capacitor JB 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603JB1A474M030BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.12000 | ₱10.12 |
| 10 | ₱5.77600 | ₱57.76 |
| 100 | ₱3.74570 | ₱374.57 |
| 1,000 | ₱2.62258 | ₱2,622.58 |
| 2,500 | ₱2.32555 | ₱5,813.87 |
| 5,000 | ₱2.13975 | ₱10,698.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱1.90016 | ₱28,502.40 |

