
C0603JB1E154K030BC | |
|---|---|
DigiKey Part Number | 445-10785-2-ND - Tape & Reel (TR) 445-10785-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603JB1E154K030BC |
Description | CAP CER 0.15UF 25V JB 0201 |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 25V Ceramic Capacitor JB 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603JB1E154K030BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| 10 | ₱8.93300 | ₱89.33 |
| 50 | ₱6.43140 | ₱321.57 |
| 100 | ₱5.66920 | ₱566.92 |
| 500 | ₱4.39360 | ₱2,196.80 |
| 1,000 | ₱3.99938 | ₱3,999.38 |
| 2,500 | ₱3.58420 | ₱8,960.50 |
| 5,000 | ₱3.33420 | ₱16,671.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱2.86166 | ₱42,924.90 |

