0.22 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X5R1A224K030BB

DigiKey Part Number
445-7320-2-ND - Tape & Reel (TR)
445-7320-1-ND - Cut Tape (CT)
445-7320-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X5R1A224K030BB
Description
CAP CER 0.22UF 10V X5R 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X5R1A224K030BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 247,064
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱9.21000₱9.21
10₱5.21800₱52.18
50₱3.67120₱183.56
100₱3.19230₱319.23
500₱2.39052₱1,195.26
1,000₱2.14435₱2,144.35
2,500₱1.88541₱4,713.52
5,000₱1.72972₱8,648.60
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱1.49354₱22,403.10
30,000₱1.40223₱42,066.90
45,000₱1.35651₱61,042.95
75,000₱1.30585₱97,938.75
105,000₱1.27623₱134,004.15
150,000₱1.24774₱187,161.00
Manufacturers Standard Package