
C0603X5R1C222M | |
|---|---|
DigiKey Part Number | 445-7310-2-ND - Tape & Reel (TR) 445-7310-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603X5R1C222M |
Description | CAP CER 2200PF 16V X5R 0201 |
Customer Reference | |
Detailed Description | 2200 pF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X5R1C222M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.75200 | ₱37.52 |
| 100 | ₱2.17950 | ₱217.95 |
| 1,000 | ₱1.22435 | ₱1,224.35 |
| 2,500 | ₱0.97567 | ₱2,439.18 |
| 5,000 | ₱0.82512 | ₱4,125.60 |

