0.15 µF ±20% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X5R1E154M030BC

DigiKey Part Number
445-13674-2-ND - Tape & Reel (TR)
445-13674-1-ND - Cut Tape (CT)
445-13674-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X5R1E154M030BC
Description
CAP CER 0.15UF 25V X5R 0201
Customer Reference
Detailed Description
0.15 µF ±20% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X5R1E154M030BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.014" (0.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,291
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱14.89000₱14.89
10₱8.75400₱87.54
50₱6.30040₱315.02
100₱5.56200₱556.20
500₱4.30784₱2,153.92
1,000₱3.92137₱3,921.37
2,500₱3.51393₱8,784.83
5,000₱3.26882₱16,344.10
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱3.02546₱45,381.90
30,000₱2.87436₱86,230.80
45,000₱2.79866₱125,939.70
75,000₱2.71478₱203,608.50
105,000₱2.66572₱279,900.60
150,000₱2.61854₱392,781.00
Manufacturers Standard Package