0.22 µF ±20% 10V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X6S1A224M030BC

DigiKey Part Number
445-13709-2-ND - Tape & Reel (TR)
445-13709-1-ND - Cut Tape (CT)
445-13709-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X6S1A224M030BC
Description
CAP CER 0.22UF 10V X6S 0201
Customer Reference
Detailed Description
0.22 µF ±20% 10V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X6S1A224M030BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.014" (0.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51,456
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.12000₱10.12
10₱5.83600₱58.36
50₱4.10900₱205.45
100₱3.59090₱359.09
500₱2.71786₱1,358.93
1,000₱2.44989₱2,449.89
2,500₱2.16714₱5,417.85
5,000₱1.99683₱9,984.15
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱1.82263₱27,339.45
30,000₱1.71788₱51,536.40
45,000₱1.66540₱74,943.00
75,000₱1.60725₱120,543.75
105,000₱1.57326₱165,192.30
150,000₱1.54057₱231,085.50
Manufacturers Standard Package