
C0816X5R1C223M050AC | |
|---|---|
DigiKey Part Number | 445-13751-2-ND - Tape & Reel (TR) 445-13751-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0816X5R1C223M050AC |
Description | CAP CER 0.022UF 16V X5R 0306 |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 16V Ceramic Capacitor X5R 0306 (0816 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0816X5R1C223M050AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0306 (0816 Metric) | |
Size / Dimension | 0.031" L x 0.063" W (0.80mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.06000 | ₱19.06 |
| 10 | ₱11.07600 | ₱110.76 |
| 50 | ₱8.09880 | ₱404.94 |
| 100 | ₱7.17580 | ₱717.58 |
| 500 | ₱5.62748 | ₱2,813.74 |
| 1,000 | ₱5.14929 | ₱5,149.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.94117 | ₱15,764.68 |

