C0816X7S0G105M050AC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiyo Yuden
In Stock: 13,266
Unit Price: ₱15.48000
Datasheet
1 µF ±20% 4V Ceramic Capacitor X7S 0306 (0816 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 4V Ceramic Capacitor X7S 0306 (0816 Metric)
C Series Reverse Geometry

C0816X7S0G105M050AC

DigiKey Part Number
445-4066-2-ND - Tape & Reel (TR)
445-4066-1-ND - Cut Tape (CT)
445-4066-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0816X7S0G105M050AC
Description
CAP CER 1UF 4V X7S 0306
Customer Reference
Detailed Description
1 µF ±20% 4V Ceramic Capacitor X7S 0306 (0816 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0816X7S0G105M050AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0306 (0816 Metric)
Size / Dimension
0.031" L x 0.063" W (0.80mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes