
C1005C0G1H220J050BA | |
|---|---|
DigiKey Part Number | 445-1239-2-ND - Tape & Reel (TR) 445-1239-1-ND - Cut Tape (CT) 445-1239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H220J050BA |
Description | CAP CER 22PF 50V C0G 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H220J050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.38200 | ₱23.82 |
| 50 | ₱1.61980 | ₱80.99 |
| 100 | ₱1.38160 | ₱138.16 |
| 500 | ₱0.99448 | ₱497.24 |
| 1,000 | ₱0.87539 | ₱875.39 |
| 2,500 | ₱0.75057 | ₱1,876.42 |
| 5,000 | ₱0.67542 | ₱3,377.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.59627 | ₱5,962.70 |
| 20,000 | ₱0.54703 | ₱10,940.60 |
| 30,000 | ₱0.52241 | ₱15,672.30 |
| 50,000 | ₱0.49513 | ₱24,756.50 |
| 70,000 | ₱0.47920 | ₱33,544.00 |
| 100,000 | ₱0.46388 | ₱46,388.00 |

