C1005C0G1H270J050BA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


YAGEO
In Stock: 47,892
Unit Price: ₱5.96000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 97,344
Unit Price: ₱5.96000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₱0.20929
Datasheet

Direct


Murata Electronics
In Stock: 5,508,448
Unit Price: ₱5.96000
Datasheet

Direct


Murata Electronics
In Stock: 246,291
Unit Price: ₱5.96000
Datasheet

Direct


KYOCERA AVX
In Stock: 70,260
Unit Price: ₱5.96000
Datasheet

Direct


Taiyo Yuden
In Stock: 25,116
Unit Price: ₱5.96000
Datasheet

Direct


Vishay Vitramon
In Stock: 11,106
Unit Price: ₱22.63000
Datasheet

Direct


Vishay Vitramon
In Stock: 27,831
Unit Price: ₱6.55000
Datasheet

Upgrade


KEMET
In Stock: 19,547
Unit Price: ₱82.18000
Datasheet

Upgrade


KEMET
In Stock: 7,523
Unit Price: ₱49.43000
Datasheet

Upgrade


Murata Electronics
In Stock: 43,125
Unit Price: ₱5.96000
Datasheet

Upgrade


Murata Electronics
In Stock: 116,110
Unit Price: ₱5.96000
Datasheet

Upgrade


Murata Electronics
In Stock: 21,521
Unit Price: ₱5.96000
Datasheet
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
C Series 0402

C1005C0G1H270J050BA

DigiKey Part Number
445-1240-2-ND - Tape & Reel (TR)
445-1240-1-ND - Cut Tape (CT)
445-1240-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005C0G1H270J050BA
Description
CAP CER 27PF 50V C0G 0402
Customer Reference
Detailed Description
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G1H270J050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types