
C1005C0G1H471J050BA | |
|---|---|
DigiKey Part Number | 445-2656-2-ND - Tape & Reel (TR) 445-2656-1-ND - Cut Tape (CT) 445-2656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H471J050BA |
Description | CAP CER 470PF 50V C0G 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H471J050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.09700 | ₱30.97 |
| 50 | ₱2.13180 | ₱106.59 |
| 100 | ₱1.84010 | ₱184.01 |
| 500 | ₱1.33988 | ₱669.94 |
| 1,000 | ₱1.18802 | ₱1,188.02 |
| 2,500 | ₱1.02760 | ₱2,569.00 |
| 5,000 | ₱0.93112 | ₱4,655.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.82763 | ₱8,276.30 |
| 20,000 | ₱0.76438 | ₱15,287.60 |
| 30,000 | ₱0.73272 | ₱21,981.60 |
| 50,000 | ₱0.69766 | ₱34,883.00 |
| 70,000 | ₱0.67717 | ₱47,401.90 |
| 100,000 | ₱0.65747 | ₱65,747.00 |

