
C1005X5R0G335M050BB | |
|---|---|
DigiKey Part Number | 445-7397-2-ND - Tape & Reel (TR) 445-7397-1-ND - Cut Tape (CT) 445-7397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R0G335M050BB |
Description | CAP CER 3.3UF 4V X5R 0402 |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R0G335M050BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| 10 | ₱9.17100 | ₱91.71 |
| 50 | ₱6.62200 | ₱331.10 |
| 100 | ₱5.84190 | ₱584.19 |
| 500 | ₱4.52342 | ₱2,261.71 |
| 1,000 | ₱4.11729 | ₱4,117.29 |
| 2,500 | ₱3.68972 | ₱9,224.30 |
| 5,000 | ₱3.43234 | ₱17,161.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱3.12846 | ₱31,284.60 |
| 20,000 | ₱2.95916 | ₱59,183.20 |
| 30,000 | ₱2.87436 | ₱86,230.80 |
| 50,000 | ₱2.78037 | ₱139,018.50 |
| 70,000 | ₱2.72542 | ₱190,779.40 |
| 100,000 | ₱2.67257 | ₱267,257.00 |

