
C1005X5R0J684K050BB | |
|---|---|
DigiKey Part Number | 445-172459-2-ND - Tape & Reel (TR) 445-172459-1-ND - Cut Tape (CT) 445-172459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R0J684K050BB |
Description | CAP CER 0.68UF 6.3V X5R 0402 |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R0J684K050BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.15600 | ₱31.56 |
| 100 | ₱1.88180 | ₱188.18 |
| 1,000 | ₱1.22375 | ₱1,223.75 |
| 2,500 | ₱1.06023 | ₱2,650.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.83150 | ₱8,315.00 |

