0.68 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005X5R1A684K050BB

DigiKey Part Number
445-172461-2-ND - Tape & Reel (TR)
445-172461-1-ND - Cut Tape (CT)
445-172461-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X5R1A684K050BB
Description
CAP CER 0.68UF 10V X5R 0402
Customer Reference
Detailed Description
0.68 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X5R1A684K050BB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33,935
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱6.55000₱6.55
10₱3.57300₱35.73
50₱2.47720₱123.86
100₱2.14380₱214.38
500₱1.57450₱787.25
1,000₱1.40002₱1,400.02
2,500₱1.21696₱3,042.40
5,000₱1.10680₱5,534.00
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.98734₱9,873.40
20,000₱0.91505₱18,301.00
30,000₱0.87886₱26,365.80
50,000₱0.83877₱41,938.50
70,000₱0.81535₱57,074.50
100,000₱0.79282₱79,282.00
Manufacturers Standard Package