
C1005X5R1C684M050BC | |
|---|---|
DigiKey Part Number | 445-13832-2-ND - Tape & Reel (TR) 445-13832-1-ND - Cut Tape (CT) 445-13832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1C684M050BC |
Description | CAP CER 0.68UF 16V X5R 0402 |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1C684M050BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱3.75200 | ₱37.52 |
| 50 | ₱2.59640 | ₱129.82 |
| 100 | ₱2.23910 | ₱223.91 |
| 500 | ₱1.65072 | ₱825.36 |
| 1,000 | ₱1.46910 | ₱1,469.10 |
| 2,500 | ₱1.27890 | ₱3,197.25 |
| 5,000 | ₱1.16444 | ₱5,822.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.03974 | ₱10,397.40 |
| 20,000 | ₱0.96462 | ₱19,292.40 |
| 30,000 | ₱0.92700 | ₱27,810.00 |
| 50,000 | ₱0.88532 | ₱44,266.00 |
| 70,000 | ₱0.86096 | ₱60,267.20 |
| 100,000 | ₱0.83754 | ₱83,754.00 |

