
C1005X5R1E684K050BC | |
|---|---|
DigiKey Part Number | 445-13841-2-ND - Tape & Reel (TR) 445-13841-1-ND - Cut Tape (CT) 445-13841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1E684K050BC |
Description | CAP CER 0.68UF 25V X5R 0402 |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1E684K050BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱5.18100 | ₱51.81 |
| 50 | ₱3.63260 | ₱181.63 |
| 100 | ₱3.16810 | ₱316.81 |
| 500 | ₱2.37486 | ₱1,187.43 |
| 1,000 | ₱2.13129 | ₱2,131.29 |
| 2,500 | ₱1.87535 | ₱4,688.38 |
| 5,000 | ₱1.72135 | ₱8,606.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.54913 | ₱15,491.30 |
| 20,000 | ₱1.44790 | ₱28,958.00 |
| 30,000 | ₱1.39722 | ₱41,916.60 |
| 50,000 | ₱1.34108 | ₱67,054.00 |
| 70,000 | ₱1.30825 | ₱91,577.50 |
| 100,000 | ₱1.27668 | ₱127,668.00 |

