0.68 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005X5R1E684M050BC

DigiKey Part Number
445-13842-2-ND - Tape & Reel (TR)
445-13842-1-ND - Cut Tape (CT)
445-13842-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X5R1E684M050BC
Description
CAP CER 0.68UF 25V X5R 0402
Customer Reference
Detailed Description
0.68 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X5R1E684M050BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,860
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱8.93000₱8.93
10₱5.18100₱51.81
50₱3.63260₱181.63
100₱3.16810₱316.81
500₱2.37486₱1,187.43
1,000₱2.13129₱2,131.29
2,500₱1.87535₱4,688.38
5,000₱1.72135₱8,606.75
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱1.54913₱15,491.30
20,000₱1.44790₱28,958.00
30,000₱1.39722₱41,916.60
50,000₱1.34108₱67,054.00
70,000₱1.30825₱91,577.50
100,000₱1.27668₱127,668.00
Manufacturers Standard Package