1000 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005X5R1H102K050BA

DigiKey Part Number
445-7376-2-ND - Tape & Reel (TR)
445-7376-1-ND - Cut Tape (CT)
445-7376-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X5R1H102K050BA
Description
CAP CER 1000PF 50V X5R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X5R1H102K050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,556
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.02500₱20.25
50₱1.34580₱67.29
100₱1.14930₱114.93
500₱0.81822₱409.11
1,000₱0.71758₱717.58
2,500₱0.61146₱1,528.65
5,000₱0.54774₱2,738.70
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.48140₱4,814.00
20,000₱0.43969₱8,793.80
30,000₱0.41882₱12,564.60
50,000₱0.39571₱19,785.50
70,000₱0.38221₱26,754.70
100,000₱0.36923₱36,923.00
Manufacturers Standard Package